Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBAV199E6327HTSA1Copy
Newark Part No.25M7655
Product RangeBAV199 Series
Also Known AsBAV 199 E6327 , SP000010326
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAV199E6327HTSA1Copy
Newark Part No.25M7655
Product RangeBAV199 Series
Also Known AsBAV 199 E6327 , SP000010326
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage85V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time1.5µs
Forward Surge Current4.5A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAV199 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAV199 from Infineon is surface mount, dual Isolated, silicon low leakage diode in SOT-23 package. These diodes are featured with medium speed switching, applicable at low leakage and switching applications.
- Automotive grade AEC-Q101 qualified
- Maximum repetitive reverse voltage of 85V
- Power dissipation is 330mW
- Operating junction temperature of 150°C
- Non repetitive peak forward surge current is 4.5A
- Forward voltage of 1.25V at IF 150mA
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Automotive
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
200mA
Reverse Recovery Time
1.5µs
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAV199 Series
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
85V
Forward Voltage Max
1.25V
Forward Surge Current
4.5A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
