Print Page
192 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.573 |
| 10+ | $0.405 |
| 25+ | $0.391 |
| 50+ | $0.378 |
| 100+ | $0.364 |
| 250+ | $0.346 |
| 500+ | $0.327 |
| 1000+ | $0.308 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAT6804WH6327XTSA1
Newark Part No.13AC8225
Product RangeBAT68
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage8V
Average Forward Current130mA
Forward Voltage Max500mV
Forward Surge Current-
Operating Temperature Max150°C
Diode Case StyleSOT-323
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAT68
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Silicon Schottky diode for mixer applications in the VHF/UHF range
- For high-speed switching applications
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
130mA
Forward Surge Current
-
Diode Case Style
SOT-323
Reverse Recovery Time
-
Product Range
BAT68
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
8V
Forward Voltage Max
500mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

