Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBAT5404E6327HTSA1.Copy
Newark Part No.31AC8122
Product RangeBAT54 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3000+ | $0.078 |
| 9000+ | $0.069 |
| 15000+ | $0.056 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$234.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAT5404E6327HTSA1.Copy
Newark Part No.31AC8122
Product RangeBAT54 Series
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max800mV
Forward Surge Current600mA
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
QualificationAEC-Q101
Product RangeBAT54 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
200mA
Forward Surge Current
600mA
Diode Case Style
SOT-23
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
800mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAT54 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
