Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.564 | $2.82 |
| Total Price | $2.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.564 |
| 10+ | $0.358 |
| 15+ | $0.328 |
| 25+ | $0.299 |
| 50+ | $0.269 |
| 125+ | $0.239 |
| 250+ | $0.214 |
| 500+ | $0.188 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BAS7004SH6827XTSA1Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel03AJ0019RL Cut Tape03AJ0019 |
| Product Range | BAS70 |
| Technical Datasheet | |
| Diode Configuration | Dual Pair Series |
| Repetitive Peak Reverse Voltage | 70V |
| Average Forward Current | 70mA |
| Forward Voltage Max | 1V |
| Forward Surge Current | 100mA |
| Operating Temperature Max | 125°C |
| Diode Case Style | SOT-363 |
| No. of Pins | 3Pins |
| Reverse Recovery Time | - |
| Diode Mounting | Surface Mount |
| Product Range | BAS70 |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Diode Configuration | Dual Pair Series |
|---|---|
| Average Forward Current | 70mA |
| Forward Surge Current | 100mA |
| Diode Case Style | SOT-363 |
| Reverse Recovery Time | - |
| Product Range | BAS70 |
| SVHC | No SVHC (04-Feb-2026) |
| Repetitive Peak Reverse Voltage | 70V |
|---|---|
| Forward Voltage Max | 1V |
| Operating Temperature Max | 125°C |
| No. of Pins | 3Pins |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

