Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBAS12507WH6327XTSA1Copy
Newark Part No.
Re-Reel13AC8204RL
Cut Tape13AC8204
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAS12507WH6327XTSA1Copy
Newark Part No.
Re-Reel13AC8204RL
Cut Tape13AC8204
Technical Datasheet
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage25V
Average Forward Current100mA
Forward Voltage Max950mV
Forward Surge Current500mA
Operating Temperature Max150°C
Diode Case StyleSOT-343
No. of Pins4Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Diode Configuration
Dual Isolated
Average Forward Current
100mA
Forward Surge Current
500mA
Diode Case Style
SOT-343
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
25V
Forward Voltage Max
950mV
Operating Temperature Max
150°C
No. of Pins
4Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
