Print Page
7,399 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.155 |
| 10+ | $0.107 |
| 25+ | $0.094 |
| 50+ | $0.087 |
| 100+ | $0.079 |
| 250+ | $0.072 |
| 500+ | $0.068 |
| 1000+ | $0.065 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR9002ELE6327XTMA1Copy
Newark Part No.13AC8202
Product RangeBAR90
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If0.8ohm
Reverse Voltage80V
Diode Case StyleTSLP-2-19
No. of Pins2 Pin
Diode Capacitance0.25pF
Forward Current100mA
Operating Temperature Max125°C
Forward Voltage1V
Power Dissipation250mW
Diode MountingSurface Mount
Product RangeBAR90
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Reverse Voltage
80V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
1V
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Resistance @ If
0.8ohm
Diode Case Style
TSLP-2-19
Diode Capacitance
0.25pF
Operating Temperature Max
125°C
Power Dissipation
250mW
Product Range
BAR90
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

