Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBAR6503WE6327HTSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel38AJ3405RL
Cut Tape38AJ3405
Your Part Number
6,830 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.224 | $0.22 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.224 |
| 50+ | $0.146 |
| 100+ | $0.129 |
| 250+ | $0.120 |
| 500+ | $0.115 |
| 1000+ | $0.111 |
| 2500+ | $0.109 |
| 5000+ | $0.107 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR6503WE6327HTSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel38AJ3405RL
Cut Tape38AJ3405
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If0.56ohm
Reverse Voltage30V
Diode Case StyleSOD-323
No. of Pins2 Pin
Diode Capacitance0.45pF
Forward Current100mA
Operating Temperature Max150°C
Forward Voltage1V
Power Dissipation250mW
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Reverse Voltage
30V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
1V
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Resistance @ If
0.56ohm
Diode Case Style
SOD-323
Diode Capacitance
0.45pF
Operating Temperature Max
150°C
Power Dissipation
250mW
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
