Print Page
207 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.150 | $4.15 |
| Total Price | $4.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.150 |
| 50+ | $2.720 |
| 100+ | $2.690 |
| 250+ | $2.670 |
| 500+ | $2.640 |
| 1000+ | $2.620 |
| 2500+ | $2.590 |
| 5000+ | $2.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRFR5410TRLCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel34AC1339RL
Cut Tape34AC1339
Product RangeHEXFET
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id13A
Drain Source On State Resistance0.205ohm
On Resistance Rds(on)0.205ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation66W
Power Dissipation Pd66W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeHEXFET
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2018)
Alternatives for AUIRFR5410TRL
1 Product Found
Product Overview
Automotive grade HEXFET® power MOSFET specifically designed for automotive applications.
- Advanced planar technology
- P-channel MOSFET
- Low on-resistance
- Dynamic dv/dot rating
- Fast switching speed and ruggedized device design
- Fully avalanche rated
- Repetitive avalanche allowed up to Taxa
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.205ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
66W
No. of Pins
3Pins
Product Range
HEXFET
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2018)
Transistor Polarity
P Channel
Continuous Drain Current Id
13A
On Resistance Rds(on)
0.205ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
66W
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate

