Print Page
886 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.320 | $2.32 |
| Total Price | $2.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
| 50+ | $1.960 |
| 100+ | $1.580 |
| 250+ | $1.500 |
| 500+ | $1.410 |
| 1000+ | $1.160 |
| 2500+ | $1.110 |
| 5000+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | AUIRFR5305TRLCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Re-Reel13AC8122RL Cut Tape13AC8122 |
| Product Range | HEXFET |
| Technical Datasheet | |
| Channel Type | P Channel |
| Transistor Polarity | P Channel |
| Drain Source Voltage Vds | 55V |
| Continuous Drain Current Id | 31A |
| On Resistance Rds(on) | 0.065ohm |
| Drain Source On State Resistance | 0.065ohm |
| Transistor Case Style | TO-252AA |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 110W |
| Power Dissipation Pd | 110W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | HEXFET |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
Automotive grade HEXFET® power MOSFET specifically designed for automotive applications.
- Advanced planar technology
- Low on-resistance
- Dynamic dv/dot rating
- Fast switching speed and ruggedized device design
- Fully avalanche rated
- Repetitive avalanche allowed up to Taxa
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Drain Source Voltage Vds | 55V |
| On Resistance Rds(on) | 0.065ohm |
| Transistor Case Style | TO-252AA |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 110W |
| No. of Pins | 3Pins |
| Product Range | HEXFET |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (23-Jan-2024) |
| Transistor Polarity | P Channel |
|---|---|
| Continuous Drain Current Id | 31A |
| Drain Source On State Resistance | 0.065ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation Pd | 110W |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for AUIRFR5305TRL
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |

