Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.720 | $10.72 |
| Total Price | $10.72 | ||
| Quantity | Price |
|---|---|
| 1+ | $10.720 |
| 50+ | $7.320 |
| 100+ | $5.400 |
| 250+ | $5.030 |
| 500+ | $4.660 |
| 1000+ | $4.570 |
| 2500+ | $4.470 |
| 5000+ | $4.380 |
Product Information
Product Overview
AUIRF8739L2TR is an automotive HEXFET® power MOSFET. This HEXFET® power MOSFET is designed for applications where efficiency and power density are of value. The advanced DirectFET® packaging platform coupled with the latest silicon technology allows the AUIRF8739L2 to offer substantial system level savings and performance improvement specifically in motor drive, DC-DC and other heavy load applications on ICE, HEV and EV platforms. This MOSFET utilizes the latest processing techniques to achieve ultra low on-resistance per silicon area. Additional features of this MOSFET are 175°C operating junction temperature and high repetitive peak current capability. These features combine to make this MOSFET a highly efficient, robust and reliable device for high current automotive applications.
- Advanced process technology
- Optimized for automotive motor drive, DC-DC and other heavy load applications
- Exceptionally small footprint and low profile
- High power density, low parasitic parameters, dual sided cooling
- Repetitive avalanche allowed up to Tjmax
- DirectFET® package
- Drain-to-source breakdown voltage is 40V at VGS = 0V, ID = 250µA, TJ = 25°C
- Static drain-to-source on-resistance is 0.35mohm typ at VGS = 10V, ID = 195A
- Operating junction and storage temperature range from -55 to + 175°C
- Drain-to-source leakage current is 1.0µA at VDS = 40V, VGS = 0V, TJ = 25°C
Technical Specifications
N Channel
375A
DirectFET L8
10V
340W
175°C
AEC-Q101
No SVHC (25-Jun-2025)
40V
600µohm
Surface Mount
3.9V
8Pins
DirectFET
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for AUIRF8739L2TR
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

