
24,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.810 | $10.81 |
| Total Price | $10.81 | ||
| Quantity | Price |
|---|---|
| 1+ | $10.810 |
| 50+ | $6.020 |
| 100+ | $5.730 |
| 250+ | $5.690 |
| 500+ | $5.650 |
| 1000+ | $5.420 |
| 2500+ | $5.310 |
| 5000+ | $5.200 |
Product Information
Product Overview
AUIRF7759L2TR is a 75V automotive single N-channel HEXFET power MOSFET in a DirectFET® L8 package rated at 26 amperes optimized with low on resistance. This HEXFET® power MOSFET is designed for applications where efficiency and power density are essential. The advanced DirectFET® packaging platform coupled with latest silicon technology allows this MOSFET to offer substantial system-level savings and performance improvement specifically in motor drive, high-frequency DC-DC and other heavy load applications on ICE, HEV and EV platforms. This MOSFET utilizes latest processing techniques to achieve low on-resistance and low Qg per silicon area. Additional features of this MOSFET are 175°C operating junction temperature and high repetitive peak current capability. These features combine to make it a highly efficient, robust and reliable device for high-current automotive applications. Applications include automotive 48V motor drive, brushless motor drive, and electric power steering.
- Advanced process technology, exceptionally small footprint and low profile
- High power density, low parasitic parameters, dual sided cooling
- Repetitive avalanche capability for robustness and reliability
- Drain-to-source breakdown voltage is 75V at VGS = 0V, ID = 250µA, TJ = 25°C
- Static drain-to-source on-resistance is 1.8mohm typ at VGS = 10V, ID = 96A, TJ = 25°C
- Drain-to-source leakage current is 20µA max at VDS = 75V, VGS = 0V, TJ = 25°C
- Total gate charge is 200nC typ at VDS = 38V, TJ = 25°C
- Turn-on delay time is 18ns typ at VDD = 38V, VGS = 10V, ID = 96A, RG = 1.8ohm
- Continuous source current (body diode) is 160A maximum
- Operating junction and storage temperature range from -55 to + 175°C
Technical Specifications
N Channel
75V
0.0023ohm
DirectFET L8
10V
125W
15Pins
HEXFET Series
AEC-Q101
No SVHC (25-Jun-2025)
N Channel
160A
0.0018ohm
Surface Mount
3V
125W
175°C
AEC-Q101
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
