Print Page
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.57 |
| 10+ | $8.18 |
| 25+ | $8.09 |
| 50+ | $7.99 |
| 100+ | $7.90 |
| 250+ | $7.88 |
| 500+ | $7.85 |
| 1000+ | $7.50 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRF7669L2TR
Newark Part No.38AJ3349
Product RangeHEXFET
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id114A
Drain Source On State Resistance3500µohm
On Resistance Rds(on)0.0035ohm
Transistor Case StyleDirectFET L8
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation100W
Power Dissipation Pd100W
No. of Pins11Pins
Operating Temperature Max175°C
Product RangeHEXFET
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
3500µohm
Transistor Case Style
DirectFET L8
Rds(on) Test Voltage
10V
Power Dissipation
100W
No. of Pins
11Pins
Product Range
HEXFET
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
114A
On Resistance Rds(on)
0.0035ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
100W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability