Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoAUIRF3205ZCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.27T9865
Your Part Number
2,367 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 10+ | $2.320 |
| 25+ | $2.030 |
| 50+ | $1.900 |
| 100+ | $1.650 |
| 250+ | $1.390 |
| 500+ | $1.340 |
Price for:Each
Minimum: 1
Multiple: 1
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRF3205ZCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.27T9865
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id110A
Drain Source On State Resistance0.0065ohm
On Resistance Rds(on)0.0049ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Power Dissipation Pd170W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation170W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AUIRF3205Z is a HEXFET® single N-channel Power MOSFET utilizes the latest processing techniques to achieve extremely low ON-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. These features combine to make this design an extremely efficient and reliable device.
- Advanced process technology
- Ultra-low ON-resistance
- Repetitive avalanche allowed up to Tjmax
Applications
Motor Drive & Control, Automotive, Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
110A
On Resistance Rds(on)
0.0049ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
170W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
-
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.0065ohm
Transistor Case Style
TO-220AB
Power Dissipation Pd
170W
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for AUIRF3205Z
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
