New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Power Distribution Switches
                                                                                                    Print Page

                                                                                                    AUIR3314S

                                                                                                    POWER LOAD SW, HIGH SIDE, 32V, TO-263-5

                                                                                                    INFINEON
                                                                                                    INFINEON AUIR3314S
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoAUIR3314S
                                                                                                    Newark Part No.58T1288
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoAUIR3314S
                                                                                                    Newark Part No.58T1288
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Load Switch TypeHigh Side
                                                                                                    No. of Channels1Channels
                                                                                                    Input Voltage32V
                                                                                                    Current Limit18A
                                                                                                    On State Resistance9000µohm
                                                                                                    IC Case / PackageTO-263 (D2PAK)
                                                                                                    No. of Pins5Pins
                                                                                                    Thermal ProtectionYes
                                                                                                    On / Enable Input PolarityActive High
                                                                                                    No. of Outputs1Outputs
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max150°C
                                                                                                    QualificationAEC-Q100
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (27-Jun-2018)
                                                                                                    Automotive Qualification Standard-
                                                                                                    Distribution Switch Case StyleTO-263 (D2PAK)

                                                                                                    Product Overview

                                                                                                    The AUIR3314S is a fully protected 4 terminals High Side Switch input signal is referenced to Vcc. When the input voltage Vcc - Vin is higher than the specified threshold, the output power MOSFET is turned on. When the Vcc - Vin is lower than the specified Vil threshold, the output MOSFET is turned off. A current proportional to the power MOSFET current is sourced to the Ifb pin. Over current shutdown occurs when Vifb-Vin <gt/> 4.7V. The current shutdown threshold is adjusted by selecting the proper RIfb. Either over current and over temperature latches off the switch. The device is reset by pulling the input pin high. Other integrated protections (ESD, reverse battery, active clamp) make the switch very rugged in automotive environment.

                                                                                                    • Short-circuit protection
                                                                                                    • Boot strap regulator
                                                                                                    • Charge pump
                                                                                                    • Current sense feedback
                                                                                                    • Digital diagnostic
                                                                                                    • Active gate control for lower EMI
                                                                                                    • Programmable over current shutdown
                                                                                                    • Active clamp
                                                                                                    • Input referenced to Vcc
                                                                                                    • Reverse battery protection

                                                                                                    Applications

                                                                                                    Power Management

                                                                                                    Technical Specifications

                                                                                                    Power Load Switch Type

                                                                                                    High Side

                                                                                                    Input Voltage

                                                                                                    32V

                                                                                                    On State Resistance

                                                                                                    9000µohm

                                                                                                    No. of Pins

                                                                                                    5Pins

                                                                                                    On / Enable Input Polarity

                                                                                                    Active High

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    AEC-Q100

                                                                                                    MSL

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Current Limit

                                                                                                    18A

                                                                                                    IC Case / Package

                                                                                                    TO-263 (D2PAK)

                                                                                                    Thermal Protection

                                                                                                    Yes

                                                                                                    No. of Outputs

                                                                                                    1Outputs

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Distribution Switch Case Style

                                                                                                    TO-263 (D2PAK)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.