Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoAIMDQ75R016M2HXTMA1
Newark Part No.
Re-Reel46AM5158
Cut Tape46AM5158
Product RangeCoolSiC G2 Series
Your Part Number
154 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $25.130 |
| 10+ | $17.970 |
| 25+ | $17.550 |
| 50+ | $17.210 |
| 100+ | $16.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAIMDQ75R016M2HXTMA1
Newark Part No.
Re-Reel46AM5158
Cut Tape46AM5158
Product RangeCoolSiC G2 Series
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id103A
Drain Source Voltage Vds750V
Drain Source On State Resistance0.014ohm
Transistor Case StyleHDSOP
No. of Pins22Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max5.6V
Power Dissipation394W
Operating Temperature Max175°C
Product RangeCoolSiC G2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
103A
Drain Source On State Resistance
0.014ohm
No. of Pins
22Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
750V
Transistor Case Style
HDSOP
Rds(on) Test Voltage
20V
Power Dissipation
394W
Product Range
CoolSiC G2 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability