Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No6EDL04I06PTXUMA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel18AC0913RL
Cut Tape18AC0913
Your Part Number
1,374 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.450 | $2.45 |
| Total Price | $2.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 50+ | $1.670 |
| 100+ | $1.490 |
| 250+ | $1.410 |
| 500+ | $1.360 |
| 1000+ | $1.300 |
| 2500+ | $1.250 |
| 5000+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No6EDL04I06PTXUMA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel18AC0913RL
Cut Tape18AC0913
Technical Datasheet
No. of Channels6Channels
Gate Driver Type-
Driver ConfigurationFull Bridge
Power Switch TypeIGBT
Driver Case StyleSOIC
No. of Pins28Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current-
Sink Current-
Supply Voltage Min13V
Supply Voltage Max17.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Input Delay530ns
Output Delay490ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
6Channels
Driver Configuration
Full Bridge
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
-
Supply Voltage Max
17.5V
Operating Temperature Max
105°C
Output Delay
490ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
IGBT
No. of Pins
28Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
13V
Operating Temperature Min
-40°C
Input Delay
530ns
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
