Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No2EDN8524RXTMA1Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel74AJ8857RL
Cut Tape74AJ8857
Product RangeEiceDRIVER
Your Part Number
6,334 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.190 | $1.19 |
| Total Price | $1.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 50+ | $0.776 |
| 100+ | $0.685 |
| 250+ | $0.642 |
| 500+ | $0.616 |
| 1000+ | $0.603 |
| 2500+ | $0.591 |
| 5000+ | $0.579 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No2EDN8524RXTMA1Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel74AJ8857RL
Cut Tape74AJ8857
Product RangeEiceDRIVER
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleTSSOP
No. of Pins8Pins
IC Case / PackageTSSOP
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current5A
Sink Current5A
Supply Voltage Min4.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay17ns
Output Delay19ns
Product RangeEiceDRIVER
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
Driver Case Style
TSSOP
IC Case / Package
TSSOP
Input Type
Non-Inverting
Sink Current
5A
Supply Voltage Max
20V
Operating Temperature Max
150°C
Output Delay
19ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
5A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
17ns
Product Range
EiceDRIVER
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
