Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No2EDN7434RXTMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.30AK0318
Product RangeEiceDRIVER 2EDN743x Series
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.810 |
| 25+ | $0.731 |
| 50+ | $0.688 |
| 100+ | $0.645 |
| 250+ | $0.604 |
| 500+ | $0.579 |
| 1000+ | $0.564 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No2EDN7434RXTMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.30AK0318
Product RangeEiceDRIVER 2EDN743x Series
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleTSSOP
No. of Pins8Pins
IC Case / PackageTSSOP
IC MountingSurface Mount
Input TypeLogic
Source Current4A
Sink Current4A
Supply Voltage Min4.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay19ns
Output Delay19ns
Product RangeEiceDRIVER 2EDN743x Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
Driver Case Style
TSSOP
IC Case / Package
TSSOP
Input Type
Logic
Sink Current
4A
Supply Voltage Max
20V
Operating Temperature Max
150°C
Output Delay
19ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
19ns
Product Range
EiceDRIVER 2EDN743x Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
