Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No2ED4820EMXUMA2Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel25AK4344RL
Cut Tape25AK4344
Product RangeEiceDRIVER Series
Your Part Number
152 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.600 | $6.60 |
| Total Price | $6.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.600 |
| 50+ | $4.470 |
| 100+ | $3.850 |
| 250+ | $3.660 |
| 500+ | $3.550 |
| 1000+ | $3.500 |
| 2500+ | $3.480 |
| 5000+ | $3.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No2ED4820EMXUMA2Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel25AK4344RL
Cut Tape25AK4344
Product RangeEiceDRIVER Series
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
Driver Case StyleTSDSO
No. of Pins24Pins
IC Case / PackageTSDSO
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current1A
Sink Current300mA
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay3µs
Output Delay3µs
Product RangeEiceDRIVER Series
QualificationAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side
Driver Case Style
TSDSO
IC Case / Package
TSDSO
Input Type
Non-Inverting
Sink Current
300mA
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Output Delay
3µs
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
No. of Pins
24Pins
IC Mounting
Surface Mount
Source Current
1A
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Input Delay
3µs
Product Range
EiceDRIVER Series
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
