Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No2ED2410EMXUMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel57AK4474RL
Cut Tape57AK4474
Your Part Number
5,538 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.280 | $4.28 |
| Total Price | $4.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.280 |
| 50+ | $3.070 |
| 100+ | $2.530 |
| 250+ | $2.470 |
| 500+ | $2.360 |
| 1000+ | $2.300 |
| 2500+ | $2.140 |
| 5000+ | $1.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No2ED2410EMXUMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel57AK4474RL
Cut Tape57AK4474
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
Driver Case StyleSOIC
No. of Pins24Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeLogic
Source Current175mA
Sink Current1.4A
Supply Voltage Min3V
Supply Voltage Max58V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay4µs
Output Delay4µs
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
Logic
Sink Current
1.4A
Supply Voltage Max
58V
Operating Temperature Max
150°C
Output Delay
4µs
Qualification
AEC-Q100
Gate Driver Type
Isolated
Power Switch Type
MOSFET
No. of Pins
24Pins
IC Mounting
Surface Mount
Source Current
175mA
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Input Delay
4µs
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
