2ED020I12FIXUMA1
Gate Driver, 2 Channels, Isolated, High Side and Low Side, IGBT, MOSFET, SiC MOSFET, 18 Pins

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | 2ED020I12FIXUMA1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel34AH3168RL Cut Tape34AH3168 |
| Your Part Number | |
| Technical Datasheet |
8,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.400 | $4.40 |
| Total Price | $4.40 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.400 |
| 50+ | $3.070 |
| 100+ | $2.770 |
| 250+ | $2.630 |
| 500+ | $2.580 |
| 1000+ | $2.520 |
| 2500+ | $2.470 |
| 5000+ | $2.420 |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | 2ED020I12FIXUMA1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel34AH3168RL Cut Tape34AH3168 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gate Driver Type | Isolated |
| Driver Configuration | High Side and Low Side |
| Power Switch Type | IGBT, MOSFET, SiC MOSFET |
| No. of Pins | 18Pins |
| Driver Case Style | SOIC |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Input Type | Inverting |
| Source Current | 1A |
| Sink Current | 2A |
| Supply Voltage Min | 14V |
| Supply Voltage Max | 18V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Input Delay | 85ns |
| Output Delay | 85ns |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
2ED020I12FIXUMA1 is a high voltage, high-speed power MOSFET and IGBT driver with interlocking high and low side referenced outputs. The floating high-side driver may be supplied directly or by means of a bootstrap diode and capacitor. In addition to the logic input of each driver the 2ED020I12-FI is equipped with a dedicated shutdown input. All logic inputs are compatible with 3.3V and 5V TTL. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high-frequency applications. Both drivers are designed to drive an N-channel power MOSFET or IGBT which operate up to 1.2kV. In addition, a general-purpose operational amplifier and a general-purpose comparator are provided which may be used for instance for current measurement or overcurrent detection.
- On-chip 1 ohm bootstrap diode
- CMOS Schmitt-triggered inputs with pull-down, non-inverting inputs
- Interlocking inputs, dedicated shutdown input with pull-up
- Power supply operating range from 14 to 18V
- High dV/dt immunity, matched propagation delay for both channels
- Low power consumption, general purpose operational amplifier
- 2.4mA typ high side quiescent supply current at (VSH = 15V)
- 85ns typ turn-on propagation delay at (GNDH = 0V 20% Vout)
- 20MHz typ OP gain-bandwidth product
- Storage temperature range from -55°C to 150°C, DSO-18 package
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Driver Configuration | High Side and Low Side |
| No. of Pins | 18Pins |
| IC Case / Package | SOIC |
| Input Type | Inverting |
| Sink Current | 2A |
| Supply Voltage Max | 18V |
| Operating Temperature Max | 125°C |
| Output Delay | 85ns |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Gate Driver Type | Isolated |
|---|---|
| Power Switch Type | IGBT, MOSFET, SiC MOSFET |
| Driver Case Style | SOIC |
| IC Mounting | Surface Mount |
| Source Current | 1A |
| Supply Voltage Min | 14V |
| Operating Temperature Min | -40°C |
| Input Delay | 85ns |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
