Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | 1EDN7550UXTSA1Copy |
| Manufacturer Standard Lead Time | 51 weeks |
| Newark Part No. | Re-Reel64AH9326RL Cut Tape64AH9326 |
| Product Range | EiceDRIVER 1ED |
| Your Part Number | |
| Technical Datasheet |
5,742 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.786 |
| 100+ | $0.651 |
| 500+ | $0.597 |
| 1000+ | $0.581 |
| 2500+ | $0.569 |
| 10000+ | $0.558 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | 1EDN7550UXTSA1Copy |
| Manufacturer Standard Lead Time | 51 weeks |
| Newark Part No. | Re-Reel64AH9326RL Cut Tape64AH9326 |
| Product Range | EiceDRIVER 1ED |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gate Driver Type | Non-Isolated |
| Driver Configuration | High Side and Low Side |
| Power Switch Type | GaN HEMT, IGBT, MOSFET |
| Driver Case Style | XFDFN |
| No. of Pins | 6Pins |
| IC Case / Package | XFDFN |
| IC Mounting | Surface Mount |
| Input Type | Non-Inverting |
| Source Current | 4A |
| Sink Current | 8A |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 20V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Input Delay | 45ns |
| Output Delay | 45ns |
| Product Range | EiceDRIVER 1ED |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Driver Configuration | High Side and Low Side |
| Driver Case Style | XFDFN |
| IC Case / Package | XFDFN |
| Input Type | Non-Inverting |
| Sink Current | 8A |
| Supply Voltage Max | 20V |
| Operating Temperature Max | 150°C |
| Output Delay | 45ns |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gate Driver Type | Non-Isolated |
|---|---|
| Power Switch Type | GaN HEMT, IGBT, MOSFET |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Source Current | 4A |
| Supply Voltage Min | 4.5V |
| Operating Temperature Min | -40°C |
| Input Delay | 45ns |
| Product Range | EiceDRIVER 1ED |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
