Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No1EDN7512BXTSA1
Newark Part No.
Re-Reel43AC4097
Cut Tape43AC4097
Your Part Number
Technical Datasheet
2,795 In Stock
Need more?
251 Delivery in 1-3 Business Days(US stock)
2544 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.908 |
| 10+ | $0.673 |
| 25+ | $0.615 |
| 50+ | $0.582 |
| 100+ | $0.550 |
| 250+ | $0.519 |
| 500+ | $0.500 |
| 1000+ | $0.485 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No1EDN7512BXTSA1
Newark Part No.
Re-Reel43AC4097
Cut Tape43AC4097
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationLow Side
Power Switch TypeGaN, IGBT, MOSFET
Driver Case StyleSOT-23
No. of Pins5Pins
IC Case / PackageSOT-23
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current4A
Sink Current8A
Supply Voltage Min4.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay19ns
Output Delay19ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
1EDN7512BXTSA1 is an EiceDRIVER™ 1EDN751x series single-channel low-side gate driver IC with 4 A source/8 A sink output stage. The pinout meets de-facto industry standards. They are made to drive logic and normal level MOSFETs like OptiMOS™ and CoolMOS™, and GaN HEMT devices. Applications include switch-mode power supplies (SMPS), power factor correction systems, DC-DC power converters, low-voltage drives and power tools, industrial power supply (SMPS, UPS), EV off-board chargers and solar micro-inverters, solar optimizers.
- 19ns typical propagation delay
- 6/-4ns propagation delay accuracy
- Input voltage robustness (-10V)
- 5A reverse current robustness
- Industry standard package and pinout
- Qualified for industrial applications according to JEDEC
- 4.2V/3.9V UVLO ON/OFF
- Common OUT output configuration
- PG-SOT23-5 package
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
Driver Case Style
SOT-23
IC Case / Package
SOT-23
Input Type
Inverting, Non-Inverting
Sink Current
8A
Supply Voltage Max
20V
Operating Temperature Max
150°C
Output Delay
19ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
GaN, IGBT, MOSFET
No. of Pins
5Pins
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
19ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate