Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No1EDI20N12AFXUMA1
Newark Part No.81Y4458
Product RangeEiceDRIVER 1EDI
Technical Datasheet
Packaging Options
191 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.305 |
| 10+ | $0.305 |
| 25+ | $0.305 |
| 50+ | $0.305 |
| 100+ | $0.305 |
| 250+ | $0.305 |
| 500+ | $0.305 |
| 1000+ | $0.305 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part No1EDI20N12AFXUMA1
Newark Part No.81Y4458
Product RangeEiceDRIVER 1EDI
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeMOSFET, SiC MOSFET
No. of Pins8Pins
Driver Case StyleDSO
IC Case / PackageDSO
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min3.5V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay115ns
Output Delay120ns
Product RangeEiceDRIVER 1EDI
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
8Pins
IC Case / Package
DSO
Input Type
-
Sink Current
-
Supply Voltage Max
15V
Operating Temperature Max
125°C
Output Delay
120ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Gate Driver Type
Isolated
Power Switch Type
MOSFET, SiC MOSFET
Driver Case Style
DSO
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
3.5V
Operating Temperature Min
-40°C
Input Delay
115ns
Product Range
EiceDRIVER 1EDI
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate