Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | 1ED3121MU12HXUMA1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Re-Reel22AJ0769RL Cut Tape22AJ0769 |
| Product Range | EiceDRIVER 1ED |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.570 | $2.57 |
| Total Price | $2.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 10+ | $1.910 |
| 100+ | $1.560 |
| 500+ | $1.440 |
| 1000+ | $1.410 |
| 2500+ | $1.380 |
| 10000+ | $1.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | 1ED3121MU12HXUMA1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Re-Reel22AJ0769RL Cut Tape22AJ0769 |
| Product Range | EiceDRIVER 1ED |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gate Driver Type | Isolated |
| Driver Configuration | High Side |
| Power Switch Type | IGBT, SiC MOSFET |
| No. of Pins | 8Pins |
| Driver Case Style | SOIC |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Input Type | - |
| Source Current | 5.5A |
| Sink Current | 5.5A |
| Supply Voltage Min | 3.1V |
| Supply Voltage Max | 15V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Input Delay | 90ns |
| Output Delay | 90ns |
| Product Range | EiceDRIVER 1ED |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Driver Configuration | High Side |
| No. of Pins | 8Pins |
| IC Case / Package | SOIC |
| Input Type | - |
| Sink Current | 5.5A |
| Supply Voltage Max | 15V |
| Operating Temperature Max | 125°C |
| Output Delay | 90ns |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gate Driver Type | Isolated |
|---|---|
| Power Switch Type | IGBT, SiC MOSFET |
| Driver Case Style | SOIC |
| IC Mounting | Surface Mount |
| Source Current | 5.5A |
| Supply Voltage Min | 3.1V |
| Operating Temperature Min | -40°C |
| Input Delay | 90ns |
| Product Range | EiceDRIVER 1ED |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
