Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No1ED020I12BTXUMA1
Newark Part No.39AH9457
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part No1ED020I12BTXUMA1
Newark Part No.39AH9457
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeIGBT
Driver Case StyleSOIC
No. of Pins16Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current-
Sink Current-
Supply Voltage Min13V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Input Delay1.75µs
Output Delay1.75µs
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
Inverting, Non-Inverting
Sink Current
-
Supply Voltage Max
20V
Operating Temperature Max
105°C
Output Delay
1.75µs
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Gate Driver Type
Isolated
Power Switch Type
IGBT
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
13V
Operating Temperature Min
-40°C
Input Delay
1.75µs
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability