Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRZ-1CT-DL-24VDC
Newark Part No.92K9040
Product RangeSRZ Series
Your Part Number
510 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.920 |
| 10+ | $6.600 |
| 25+ | $6.260 |
| 50+ | $5.890 |
| 100+ | $5.670 |
| 250+ | $5.180 |
| 500+ | $4.620 |
| 1000+ | $4.460 |
Price for:Each
Minimum: 1
Multiple: 1
$6.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRZ-1CT-DL-24VDC
Newark Part No.92K9040
Product RangeSRZ Series
Technical Datasheet
Coil Voltage24VDC
Contact Current30A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeSRZ Series
Contact Voltage DC Nom27V
Coil Resistance360ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Solder
Contact Voltage DC Nom
27V
Contact Material
Silver Tin Oxide
Contact Current
30A
Relay Mounting
Through Hole
Product Range
SRZ Series
Coil Resistance
360ohm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
