Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRSI-24AC/DCCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74R1605
Product RangeETS Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.840 |
| 5+ | $14.910 |
| 10+ | $13.830 |
| 25+ | $12.790 |
| 50+ | $11.660 |
| 100+ | $10.900 |
| 250+ | $9.910 |
Price for:Each
Minimum: 1
Multiple: 1
$15.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRSI-24AC/DCCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74R1605
Product RangeETS Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins-
Current Rating6A
Voltage Rating24V
Product RangeETS Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The SRSI-24AC/DC is a Relay Socket with screw terminals. Suitable for use with Imo ETS-series sub miniature power relays. This socket is ideal for DIN rail mounting.
- Self-contained
- IP20 Protection rating
- -40 to 70°C Ambient temperature range
Applications
Industrial
Notes
Input voltage polarity not required.
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
24V
SVHC
No SVHC (25-Jun-2020)
Socket Terminals
Screw
Current Rating
6A
Product Range
ETS Series
Technical Docs (1)
Alternatives for SRSI-24AC/DC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
