Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRN4-D
Newark Part No.74R1602
Product RangeHY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.670 |
| 10+ | $7.300 |
| 25+ | $6.890 |
| 50+ | $6.460 |
| 100+ | $6.190 |
| 250+ | $5.620 |
| 500+ | $4.950 |
| 1000+ | $4.770 |
Price for:Each
Minimum: 1
Multiple: 1
$7.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRN4-D
Newark Part No.74R1602
Product RangeHY Series
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins14Pins
Current Rating12A
Voltage Rating300VAC
Product RangeHY Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
14Pins
Voltage Rating
300VAC
SVHC
No SVHC (25-Jun-2020)
Socket Terminals
Screw
Current Rating
12A
Product Range
HY Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
