Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRN4-C
Newark Part No.74R1601
Product RangeHY Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRN4-C
Newark Part No.74R1601
Product RangeHY Series
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins-
Current Rating12A
Voltage Rating300VAC
Product RangeHY Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SRN4C is a 12A 300V 35mm Din-rail/panel mount Socket made of nylon 6/6 glass fibre reinforced (PA66-GF) for use with miniature and sub-miniature plug-in power relays.
- IP20 Protection
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
-
Voltage Rating
300VAC
SVHC
No SVHC (07-Jul-2017)
Socket Terminals
Screw
Current Rating
12A
Product Range
HY Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate