Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRMA-1CT-SL-24VDCCopy
Newark Part No.74R1554
Product RangeSRM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.970 |
Price for:Each
Minimum: 1500
Multiple: 1
$5,955.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRMA-1CT-SL-24VDCCopy
Newark Part No.74R1554
Product RangeSRM Series
Technical Datasheet
Coil Voltage24VDC
Contact Current15A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeSRM Series
Contact Voltage DC Nom-
Coil Resistance960ohm
Contact MaterialSilver Tin Indium Oxide
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Solder
Contact Voltage DC Nom
-
Contact Material
Silver Tin Indium Oxide
Contact Current
15A
Relay Mounting
Through Hole
Product Range
SRM Series
Coil Resistance
960ohm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
