Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRKE-1CT-SL-24VDCCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.92K9021
Product RangeSRK Series
Your Part Number
560 In Stock
630 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.860 |
| 5+ | $6.480 |
| 10+ | $6.170 |
| 25+ | $5.720 |
| 50+ | $5.310 |
| 100+ | $4.920 |
| 250+ | $4.510 |
Price for:Each
Minimum: 1
Multiple: 1
$6.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRKE-1CT-SL-24VDCCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.92K9021
Product RangeSRK Series
Technical Datasheet
Coil Voltage24VDC
Contact Current45A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeSRK Series
Contact Voltage DC Nom14V
Coil Resistance362ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Solder
Contact Voltage DC Nom
14V
Contact Material
Silver Tin Oxide
Contact Current
45A
Relay Mounting
Through Hole
Product Range
SRK Series
Coil Resistance
362ohm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
