Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRGA-1A-SL-12VDC
Newark Part No.92K9014
Product RangeSRG Series
Your Part Number
Technical Datasheet
765 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.570 |
| 10+ | $5.310 |
| 25+ | $5.040 |
| 50+ | $4.740 |
| 100+ | $4.560 |
| 250+ | $4.180 |
| 500+ | $3.730 |
| 1000+ | $3.600 |
Price for:Each
Minimum: 1
Multiple: 1
$5.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRGA-1A-SL-12VDC
Newark Part No.92K9014
Product RangeSRG Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current30A
Product RangeSRG Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsSolder
Contact Voltage VDC28V
Contact MaterialSilver Tin Oxide
Coil Resistance155ohm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
240V
Contact Voltage VDC
28V
Coil Resistance
155ohm
Coil Voltage
12VDC
Product Range
SRG Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate