Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRF-1C-SL-5VDC
Newark Part No.92K9011
Product RangeSRF Series
Your Part Number
148 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 10+ | $2.670 |
| 25+ | $2.570 |
| 50+ | $2.530 |
| 100+ | $2.470 |
| 250+ | $2.350 |
| 500+ | $2.120 |
| 1000+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRF-1C-SL-5VDC
Newark Part No.92K9011
Product RangeSRF Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current1A
Product RangeSRF Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC125V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance120ohm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Contact Configuration
SPDT
Contact Current
1A
Relay Mounting
Through Hole
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Coil Resistance
120ohm
Coil Voltage
5VDC
Product Range
SRF Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for SRF-1C-SL-5VDC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
