Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | SRF-1C-SL-12VDCCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 74R1528 |
| Product Range | SRF Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 10+ | $2.780 |
| 25+ | $2.680 |
| 50+ | $2.620 |
| 100+ | $2.550 |
| 250+ | $2.420 |
| 500+ | $2.240 |
| 1000+ | $2.060 |
Price for:Each
Minimum: 1
Multiple: 1
$3.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | SRF-1C-SL-12VDCCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 74R1528 |
| Product Range | SRF Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 12VDC |
| Contact Current | 1A |
| Product Range | SRF Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 125V |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Nickel |
| Coil Resistance | 700ohm |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The SRF-1C-SL-12VDC is a Power Relay with DC coil. This SRF-series power relay has (1CO) SPDT silver nickel contact with solder through hole terminals. High sensitivity coil 200mW.
- Fully sealed enclosure
- 500VAC for one minute Dielectric strength (coil to contact)
- 200mW High sensitivity coil
- 10ms Operate and 5ms release maximum time
- -25 to 55°C Ambient temperature range
Applications
Industrial
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 1A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | 30V |
| Coil Resistance | 700ohm |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | SRF Series |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Material | Silver Nickel |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (1)
Alternatives for SRF-1C-SL-12VDC
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
