Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSFSYE0311Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.34AC1969
Product RangeSFS Series
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.810 |
| 5+ | $70.600 |
| 10+ | $68.450 |
| 25+ | $65.200 |
| 50+ | $60.750 |
Price for:Each
Minimum: 1
Multiple: 1
$74.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSFSYE0311Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.34AC1969
Product RangeSFS Series
Technical Datasheet
Product RangeSFS Series
Contact ConfigurationSPST-NO, SPST-NC
Switch Operation-
Contact Current Max6A
Contact Voltage AC Nom250V
External Height126mm
External Width140mm
External Depth241mm
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
SFS Series
Switch Operation
-
Contact Voltage AC Nom
250V
External Width
140mm
SVHC
No SVHC (15-Jun-2015)
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
6A
External Height
126mm
External Depth
241mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
