Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | PE69-3020Copy |
| Newark Part No. | 88K1817 |
| Product Range | Isolators 69 Series |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.490 |
| 5+ | $41.480 |
| 10+ | $39.700 |
| 25+ | $37.700 |
| 50+ | $35.190 |
| 100+ | $33.180 |
| 250+ | $30.180 |
| 5000+ | $29.460 |
Price for:Each
Minimum: 1
Multiple: 1
$44.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | PE69-3020Copy |
| Newark Part No. | 88K1817 |
| Product Range | Isolators 69 Series |
| Technical Datasheet | |
| No. of Poles | 3 Pole |
| Contact Voltage AC Max | 400V |
| Contact Current AC Max | 20A |
| IP / NEMA Rating | IP66, NEMA 4X |
| Switch Disconnector Terminal Style | Screw |
| Switch Disconnector Mountng Type | Side Mount |
| Approvals / Standards | CE, cUL, UL |
| Product Range | Isolators 69 Series |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| No. of Poles | 3 Pole |
|---|---|
| Contact Current AC Max | 20A |
| Switch Disconnector Terminal Style | Screw |
| Approvals / Standards | CE, cUL, UL |
| SVHC | No SVHC (25-Jun-2020) |
| Contact Voltage AC Max | 400V |
|---|---|
| IP / NEMA Rating | IP66, NEMA 4X |
| Switch Disconnector Mountng Type | Side Mount |
| Product Range | Isolators 69 Series |
Technical Docs (2)
Alternatives for PE69-3020
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
