Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | P1MCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74R5430 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.150 |
| 5+ | $33.450 |
| 10+ | $31.860 |
| 25+ | $30.050 |
| 50+ | $27.800 |
| 100+ | $26.000 |
Price for:Each
Minimum: 1
Multiple: 1
$36.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | P1MCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74R5430 |
| Technical Datasheet | |
| Enclosure Material | Polyester (PET) |
| No. of Switch Holes | 2Holes |
| Cutout Diameter | 20mm |
| Cover / Base Color | Gray |
| External Height - Metric | 180mm |
| External Width - Metric | 89mm |
| External Depth - Metric | 101mm |
| IP Rating | IP65 |
| NEMA Rating | - |
| External Height - Imperial | 7.1" |
| External Width - Imperial | 3.5" |
| External Depth - Imperial | 3.98" |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
The P1M is a grey non-metallic control Enclosure made of polyester.
- Up to 7.5kW
- Start-stop pushbuttons
- Hand-OFF-auto selector
- Wired to accept overload
- Anti-condensation heater
Applications
Industrial
Technical Specifications
| Enclosure Material | Polyester (PET) |
|---|---|
| Cutout Diameter | 20mm |
| External Height - Metric | 180mm |
| External Depth - Metric | 101mm |
| NEMA Rating | - |
| External Width - Imperial | 3.5" |
| Product Range | - |
| No. of Switch Holes | 2Holes |
|---|---|
| Cover / Base Color | Gray |
| External Width - Metric | 89mm |
| IP Rating | IP65 |
| External Height - Imperial | 7.1" |
| External Depth - Imperial | 3.98" |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
