Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMCOR-1-9Copy
Newark Part No.74R5390
Product RangeMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.390 |
| 5+ | $88.940 |
| 10+ | $87.570 |
| 25+ | $85.330 |
| 50+ | $80.820 |
| 100+ | $72.580 |
| 250+ | $65.320 |
Price for:Each
Minimum: 1
Multiple: 1
$98.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMCOR-1-9Copy
Newark Part No.74R5390
Product RangeMC Series
Technical Datasheet
Overload Adjustment Current Min6A
Overload Adjustment Current Max9A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeMC Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Overload Adjustment Current Min
6A
Coil Voltage AC Max
-
Product Range
MC Series
Overload Adjustment Current Max
9A
Coil Voltage DC Max
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
