Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMCA01
Newark Part No.74R5373
Product RangeMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.200 |
| 5+ | $11.030 |
| 10+ | $10.760 |
| 25+ | $10.520 |
| 50+ | $9.980 |
| 100+ | $9.000 |
| 250+ | $8.050 |
Price for:Each
Minimum: 1
Multiple: 1
$12.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMCA01
Newark Part No.74R5373
Product RangeMC Series
Technical Datasheet
For Use WithMC10 to MC74 Contactors
Auxiliary Contact Configuration1NC
Auxiliary Contact Mounting-
Auxiliary Contact Terminals-
Product RangeMC Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MCA-01 is a 1 NC/break Contact Block suitable for MC10 to MC74 contactors and overloads.
Applications
Industrial
Technical Specifications
For Use With
MC10 to MC74 Contactors
Auxiliary Contact Mounting
-
Product Range
MC Series
Auxiliary Contact Configuration
1NC
Auxiliary Contact Terminals
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
