Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC62-S-0024Copy
Newark Part No.74R5426
Product RangeMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $423.320 |
| 5+ | $378.250 |
| 10+ | $330.020 |
| 25+ | $304.510 |
| 50+ | $274.520 |
Price for:Each
Minimum: 1
Multiple: 1
$423.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC62-S-0024Copy
Newark Part No.74R5426
Product RangeMC Series
Technical Datasheet
Load Current Inductive62A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3PST
No. of Poles-
Switching Power AC337kW
Switching Current AC1130A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom24V
Switching Power AC118.5kW
Load Current Resistive130A
Switching Current AC362A
Product RangeMC Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The MC62-S-0024 is a 3-pole DIN-rail mount Contactor with 50mm² cable terminals. It is designed for greater flexibility at both design and production stage, this versatile range has been engineered to meet the evolving needs of interface with electronic circuits.
- Increased operational currents AC1 + AC3
- Resistant to very high ambient temperatures (90°C) and humidity
- Made from halogen- and CFC-free plastics
Applications
Industrial
Technical Specifications
Load Current Inductive
62A
Operating Voltage
690VAC
No. of Poles
-
Switching Current AC1
130A
Coil Voltage VDC Nom
24V
Load Current Resistive
130A
Product Range
MC Series
Relay Mounting
DIN Rail
Contact Configuration
3PST
Switching Power AC3
37kW
Coil Voltage VAC Nom
24V
Switching Power AC1
18.5kW
Switching Current AC3
62A
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
