Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC24-S-00230Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.97K4642
Product RangeMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $91.100 |
| 5+ | $83.680 |
| 10+ | $81.990 |
| 25+ | $80.300 |
| 50+ | $76.260 |
| 100+ | $69.510 |
| 250+ | $65.120 |
Price for:Each
Minimum: 1
Multiple: 1
$91.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC24-S-00230Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.97K4642
Product RangeMC Series
Technical Datasheet
Load Current Inductive24A
Relay MountingDIN Rail
Operating Voltage230VAC
Contact Configuration3PST
No. of Poles3 Pole
Switching Power AC311kW
Switching Current AC150A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC111kW
Load Current Resistive50A
Switching Current AC324A
Product RangeMC Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Load Current Inductive
24A
Operating Voltage
230VAC
No. of Poles
3 Pole
Switching Current AC1
50A
Coil Voltage VDC Nom
-
Load Current Resistive
50A
Product Range
MC Series
Relay Mounting
DIN Rail
Contact Configuration
3PST
Switching Power AC3
11kW
Coil Voltage VAC Nom
230V
Switching Power AC1
11kW
Switching Current AC3
24A
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for MC24-S-00230
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
