Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC24-S-00110Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.74R5412
Product RangeMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $110.860 |
| 5+ | $101.440 |
| 10+ | $96.210 |
| 25+ | $89.900 |
Price for:Each
Minimum: 1
Multiple: 1
$110.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC24-S-00110Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.74R5412
Product RangeMC Series
Technical Datasheet
Load Current Inductive24A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3PST
No. of Poles3 Pole
Switching Power AC315kW
Switching Current AC150A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC16kW
Load Current Resistive50A
Switching Current AC324A
Product RangeMC Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The MC24-S-00110 is a 3-pole DIN-rail mount Contactor with 25mm² cable terminals. It is designed for greater flexibility at both design and production stage, this versatile range has been engineered to meet the evolving needs of interface with electronic circuits.
- Increased operational currents AC1 + AC3
- Resistant to very high ambient temperatures (90°C) and humidity
- Made from halogen- and CFC-free plastics
Applications
Industrial
Technical Specifications
Load Current Inductive
24A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
50A
Coil Voltage VDC Nom
-
Load Current Resistive
50A
Product Range
MC Series
Relay Mounting
DIN Rail
Contact Configuration
3PST
Switching Power AC3
15kW
Coil Voltage VAC Nom
110V
Switching Power AC1
6kW
Switching Current AC3
24A
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
