Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC10N-S-10230AC
Newark Part No.62W4342
Product RangeMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.020 |
| 5+ | $55.350 |
| 10+ | $53.720 |
| 25+ | $52.660 |
| 50+ | $50.120 |
| 100+ | $45.010 |
| 250+ | $40.290 |
Price for:Each
Minimum: 1
Multiple: 1
$61.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC10N-S-10230AC
Newark Part No.62W4342
Product RangeMC Series
Technical Datasheet
Load Current Inductive10A
Relay MountingDIN Rail
Operating Voltage230VAC
No. of Poles3 Pole
Switching Power AC35.5kW
Switching Current AC125A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC15.5kW
Load Current Resistive25A
Switching Current AC310A
Product RangeMC Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MC10N-S-10230AC from IMO Precision Controls is a three pole contactor with normally open (NO) contacts.
- Coil voltage of 220VAC to 240VAC at 50Hz
- Rated current of 25A at 690V (AC-1) and 10A at 400V (AC-3)
- Motor power rating of 4KW at 380V to 400V (AC-1) and 5.5KW at 660V to 690V (AC-3)
- 35mm DIN rail or base mounting
Applications
Automation & Process Control, Industrial, Motor Drive & Control
Technical Specifications
Load Current Inductive
10A
Operating Voltage
230VAC
Switching Power AC3
5.5kW
Coil Voltage VAC Nom
230V
Switching Power AC1
5.5kW
Switching Current AC3
10A
SVHC
No SVHC (07-Jul-2017)
Relay Mounting
DIN Rail
No. of Poles
3 Pole
Switching Current AC1
25A
Coil Voltage VDC Nom
-
Load Current Resistive
25A
Product Range
MC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
