Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMA05-S-01110ACCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.01AC4471
Product RangeMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.380 |
| 5+ | $40.130 |
| 10+ | $38.220 |
| 25+ | $36.060 |
| 50+ | $33.360 |
| 100+ | $31.200 |
| 250+ | $27.960 |
| 5000+ | $27.400 |
Price for:Each
Minimum: 1
Multiple: 1
$43.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMA05-S-01110ACCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.01AC4471
Product RangeMA Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage300V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC32.2kW
Switching Current AC112A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC19kW
Load Current Resistive-
Switching Current AC35A
Product RangeMA Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Small relay-sized contactor
- Reversing contactor with mechanical interlock
- 3mm contact clearance acc. to IEC 60335-1 for Safety Applications
Technical Specifications
Load Current Inductive
-
Operating Voltage
300V
No. of Poles
3 Pole
Switching Current AC1
12A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
MA Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
2.2kW
Coil Voltage VAC Nom
110V
Switching Power AC1
9kW
Switching Current AC3
5A
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for MA05-S-01110AC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
