Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | LRC5A55Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 34AC1899 |
| Product Range | LR Series |
| Your Part Number | |
| Technical Datasheet |
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.440 |
| 5+ | $31.160 |
| 10+ | $29.810 |
| 25+ | $28.290 |
| 50+ | $26.390 |
| 100+ | $24.870 |
Price for:Each
Minimum: 1
Multiple: 1
$33.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | LRC5A55Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 34AC1899 |
| Product Range | LR Series |
| Technical Datasheet | |
| Limit Switch Actuator | Adjustable Roller Lever |
| Contact Configuration | SPST-NO, SPST-NC |
| Contact Current AC Max | 6A |
| Contact Voltage AC Max | 250V |
| Operating Force Max | 0.06N-m |
| Product Range | LR Series |
| Contact Current DC Max | 6A |
| Contact Voltage DC Max | 24V |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Limit Switch Actuator | Adjustable Roller Lever |
|---|---|
| Contact Current AC Max | 6A |
| Operating Force Max | 0.06N-m |
| Contact Current DC Max | 6A |
| SVHC | No SVHC (15-Jun-2015) |
| Contact Configuration | SPST-NO, SPST-NC |
|---|---|
| Contact Voltage AC Max | 250V |
| Product Range | LR Series |
| Contact Voltage DC Max | 24V |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
