Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | LRC5A15Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 34AC1897 |
| Product Range | LR Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.030 |
| 5+ | $26.110 |
| 10+ | $24.990 |
| 25+ | $23.710 |
| 50+ | $22.120 |
| 100+ | $20.840 |
Price for:Each
Minimum: 1
Multiple: 1
$28.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | LRC5A15Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 34AC1897 |
| Product Range | LR Series |
| Technical Datasheet | |
| Limit Switch Actuator | Roller Plunger |
| Contact Configuration | SPST-NO, SPST-NC |
| Contact Current AC Max | 6A |
| Contact Voltage AC Max | 250V |
| Operating Force Max | 8N |
| Product Range | LR Series |
| Contact Current DC Max | 6A |
| Contact Voltage DC Max | 24V |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Limit Switch Actuator | Roller Plunger |
|---|---|
| Contact Current AC Max | 6A |
| Operating Force Max | 8N |
| Contact Current DC Max | 6A |
| SVHC | No SVHC (15-Jun-2015) |
| Contact Configuration | SPST-NO, SPST-NC |
|---|---|
| Contact Voltage AC Max | 250V |
| Product Range | LR Series |
| Contact Voltage DC Max | 24V |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
