Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoLRC5A01
Newark Part No.34AC1896
Product RangeLR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.380 |
| 5+ | $31.430 |
| 10+ | $30.590 |
| 25+ | $30.040 |
| 50+ | $28.720 |
| 100+ | $26.070 |
| 250+ | $23.620 |
Price for:Each
Minimum: 1
Multiple: 1
$34.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoLRC5A01
Newark Part No.34AC1896
Product RangeLR Series
Technical Datasheet
Limit Switch ActuatorPlunger
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max6A
Contact Voltage AC Max250V
Operating Force Max8N
Product RangeLR Series
Contact Current DC Max6A
Contact Voltage DC Max24V
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Limit Switch Actuator
Plunger
Contact Current AC Max
6A
Operating Force Max
8N
Contact Current DC Max
6A
SVHC
No SVHC (15-Jun-2015)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
250V
Product Range
LR Series
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
