Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoLB69-3025Copy
Newark Part No.74R5511
Product Range69 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.770 |
| 5+ | $50.590 |
| 10+ | $49.110 |
| 25+ | $48.140 |
| 50+ | $45.810 |
| 100+ | $41.150 |
| 250+ | $36.830 |
Price for:Each
Minimum: 1
Multiple: 1
$55.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoLB69-3025Copy
Newark Part No.74R5511
Product Range69 Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max415V
Contact Current AC Max25A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeFloor Mount
Approvals / StandardsCE, cUL, EN, UL
Product Range69 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The LB69-3025 is a 3-pole base mount Door Interlock Isolator Body for use with E69 series shafts and H69 series handles. This 69 series isolator features side mounted auxiliary contacts.
- IP65 Protection rating
Applications
Industrial
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
25A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CE, cUL, EN, UL
SVHC
No SVHC (25-Jun-2020)
Contact Voltage AC Max
415V
IP / NEMA Rating
IP65
Switch Disconnector Mountng Type
Floor Mount
Product Range
69 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
