Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | ISOCON-6Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 24M2976 |
| Your Part Number | |
| Technical Datasheet |
52 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $326.830 |
| 5+ | $310.340 |
| 10+ | $298.060 |
Price for:Each
Minimum: 1
Multiple: 1
$326.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | ISOCON-6Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 24M2976 |
| Technical Datasheet | |
| Signal Conditioner Input | Current, RTD, Thermocouple |
| Signal Conditioner Output | Current, Voltage |
| No. of Output Channels | 2Channels |
| Accuracy % | - |
| Output Accuracy | ± 0.01% |
| Supply Voltage | 24V |
| No. of Channels | 2 Channel |
| Signal Conditioner Mounting | DIN Rail |
| Isolation Input | Isolated |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Signal Conditioner Input | Current, RTD, Thermocouple |
|---|---|
| No. of Output Channels | 2Channels |
| Output Accuracy | ± 0.01% |
| No. of Channels | 2 Channel |
| Isolation Input | Isolated |
| SVHC | No SVHC (25-Jun-2020) |
| Signal Conditioner Output | Current, Voltage |
|---|---|
| Accuracy % | - |
| Supply Voltage | 24V |
| Signal Conditioner Mounting | DIN Rail |
| Product Range | - |
Technical Docs (1)
Alternatives for ISOCON-6
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
